
1930004-1 | |
|---|---|
DigiKey Part Number | 17-1930004-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1930004-1 |
Description | 187 FASTON,FLAG,REC.,20-16 AWG,T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1930004-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.189" (4.80mm) | |
Tab Thickness | 0.014" (0.35mm) | |
Tab Length | - | |
Length - Overall | 0.579" (14.71mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,66517 Kč | 54 977,55 Kč |
| Unit Price without VAT: | 3,66517 Kč |
|---|---|
| Unit Price with VAT: | 4,43486 Kč |


