
1924968-4 | |
|---|---|
DigiKey Part Number | 17-1924968-4TR-ND - Tape & Reel (TR) 17-1924968-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924968-4 |
Description | GEN Y CONTACT PIN 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924968-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,31820 Kč | 115,91 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 250 | 2,06872 Kč | 517,18 Kč |
| 500 | 1,96962 Kč | 984,81 Kč |
| 1 000 | 1,87533 Kč | 1 875,33 Kč |
| 2 500 | 1,75770 Kč | 4 394,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,65904 Kč | 12 442,80 Kč |
| 15 000 | 1,57983 Kč | 23 697,45 Kč |
| 22 500 | 1,53528 Kč | 34 543,80 Kč |
| 37 500 | 1,48094 Kč | 55 535,25 Kč |
| 52 500 | 1,44620 Kč | 75 925,50 Kč |
| 75 000 | 1,41029 Kč | 105 771,75 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


