1924955-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1924955-6
1924955-6

1924955-6

DigiKey Part Number
17-1924955-6TR-ND - Tape & Reel (TR)
17-1924955-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1924955-6
Description
CONTACT,FEMALE,0.64,0.35SQMM,UNS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1924955-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,44200 Kč24,42 Kč
252,29040 Kč57,26 Kč
502,18080 Kč109,04 Kč
1002,07760 Kč207,76 Kč
2501,94756 Kč486,89 Kč
5001,85450 Kč927,25 Kč
1 0001,76588 Kč1 765,88 Kč
2 5001,65512 Kč4 137,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,42570 Kč14 257,00 Kč
20 0001,35763 Kč27 152,60 Kč
30 0001,31934 Kč39 580,20 Kč
50 0001,27266 Kč63 633,00 Kč
70 0001,24281 Kč86 996,70 Kč
100 0001,21195 Kč121 195,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč