



1924779-1 | |
|---|---|
DigiKey Part Number | A128311-ND |
Manufacturer | |
Manufacturer Product Number | 1924779-1 |
Description | WIRE DRESS ASSY, 96P GPEC II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For GPEC II Series |
Datasheet | Datasheet |
EDA/CAD Models | 1924779-1 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 96 |
Series | For Use With/Related Products GPEC II Series |
Packaging Bulk | Features Locking Lever, Right Angle Wire Output |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,78000 Kč | 106,78 Kč |
| 10 | 90,70100 Kč | 907,01 Kč |
| 25 | 85,02360 Kč | 2 125,59 Kč |
| 50 | 80,96100 Kč | 4 048,05 Kč |
| 100 | 77,09440 Kč | 7 709,44 Kč |
| 250 | 72,26764 Kč | 18 066,91 Kč |
| 500 | 68,81898 Kč | 34 409,49 Kč |
| 1 000 | 68,19227 Kč | 68 192,27 Kč |
| Unit Price without VAT: | 106,78000 Kč |
|---|---|
| Unit Price with VAT: | 129,20380 Kč |


