



1924685-1 | |
|---|---|
DigiKey Part Number | 17-1924685-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924685-1 |
Description | 24W ARM PLUG SL SB RL KEY D BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black |
EDA/CAD Models | 1924685-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Flange | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,70100 Kč | 1 107,01 Kč |
| 25 | 103,77200 Kč | 2 594,30 Kč |
| 50 | 98,81240 Kč | 4 940,62 Kč |
| 108 | 93,58694 Kč | 10 107,39 Kč |
| 324 | 86,60704 Kč | 28 060,68 Kč |
| 540 | 83,54326 Kč | 45 113,36 Kč |
| 1 080 | 79,55909 Kč | 85 923,82 Kč |
| 2 592 | 74,79938 Kč | 193 879,99 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

