
1924580-2 | |
|---|---|
DigiKey Part Number | 1924580-2-ND |
Manufacturer | |
Manufacturer Product Number | 1924580-2 |
Description | CONN SOCKET 18-20AWG CRMP NICKEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924580-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 25 | 16,90120 Kč | 422,53 Kč |
| 50 | 16,09220 Kč | 804,61 Kč |
| 100 | 15,32250 Kč | 1 532,25 Kč |
| 250 | 14,36276 Kč | 3 590,69 Kč |
| 500 | 13,67662 Kč | 6 838,31 Kč |
| 1 000 | 13,02343 Kč | 13 023,43 Kč |
| 3 000 | 12,05212 Kč | 36 156,36 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |











