
1924346-3 | |
|---|---|
DigiKey Part Number | A128307-ND |
Manufacturer | |
Manufacturer Product Number | 1924346-3 |
Description | SHIELD ASSY, 52P GENERATION Y, L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For |
Datasheet | Datasheet |
EDA/CAD Models | 1924346-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 52 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 46,03600 Kč | 460,36 Kč |
| 25 | 43,13560 Kč | 1 078,39 Kč |
| 50 | 41,07700 Kč | 2 053,85 Kč |
| 100 | 39,11510 Kč | 3 911,51 Kč |
| 250 | 36,66404 Kč | 9 166,01 Kč |
| 500 | 34,91438 Kč | 17 457,19 Kč |
| 1 000 | 33,24848 Kč | 33 248,48 Kč |
| 2 500 | 31,16832 Kč | 77 920,80 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |



