U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909763-1

DigiKey Part Number
A118077TR-ND - Tape & Reel (TR)
A118077CT-ND - Cut Tape (CT)
A118077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1909763-1
Description
CONN UMCC JACK STR 50OHM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1909763-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Ivory
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
0.24dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,44100 Kč84,41 Kč
257,91200 Kč197,80 Kč
507,52980 Kč376,49 Kč
1007,17080 Kč717,08 Kč
2506,72104 Kč1 680,26 Kč
5006,39978 Kč3 199,89 Kč
1 0006,09404 Kč6 094,04 Kč
2 5005,71230 Kč14 280,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,60281 Kč28 014,05 Kč
10 0005,33549 Kč53 354,90 Kč
15 0005,18509 Kč77 776,35 Kč
25 0005,00168 Kč125 042,00 Kč
35 0004,88445 Kč170 955,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč