6 Rectangular Connectors - Housings Receptacle Natural 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.126" (3.20mm)
1903882-1
1903882-1

1903882-1

DigiKey Part Number
17-1903882-1-ND
Manufacturer
Manufacturer Product Number
1903882-1
Description
1.5 6POS LOCK HOUSING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.126" (3.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1903882-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.126" (3.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1021,85000 Kč218,50 Kč
2520,47760 Kč511,94 Kč
5019,50080 Kč975,04 Kč
20017,67990 Kč3 535,98 Kč
40016,83580 Kč6 734,32 Kč
60016,36077 Kč9 816,46 Kč
1 00015,78140 Kč15 781,40 Kč
2 60014,75273 Kč38 357,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč