


1903404-1 | |
|---|---|
DigiKey Part Number | 17-1903404-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903404-1 |
Description | KIT,PC I/O CONN.MT 40P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1903404-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.100 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Standard Screws | |
Termination | IDC, Discrete Wire | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 28 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,09000 Kč | 134,09 Kč |
| 10 | 113,96500 Kč | 1 139,65 Kč |
| 25 | 106,82440 Kč | 2 670,61 Kč |
| 60 | 100,41900 Kč | 6 025,14 Kč |
| 120 | 95,62667 Kč | 11 475,20 Kč |
| 300 | 89,64073 Kč | 26 892,22 Kč |
| 540 | 86,00094 Kč | 46 440,51 Kč |
| 1 020 | 82,23079 Kč | 83 875,41 Kč |
| 2 520 | 79,74400 Kč | 200 954,88 Kč |
| Unit Price without VAT: | 134,09000 Kč |
|---|---|
| Unit Price with VAT: | 162,24890 Kč |


