
1903125-1 | |
|---|---|
DigiKey Part Number | 1903125-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903125-1 |
Description | CONN TAB 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903125-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,40491 Kč | 52 858,92 Kč |
| Unit Price without VAT: | 4,40491 Kč |
|---|---|
| Unit Price with VAT: | 5,32994 Kč |


