
1903120-1 | |
|---|---|
DigiKey Part Number | 17-1903120-1TR-ND - Tape & Reel (TR) 17-1903120-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903120-1 |
Description | DYNAMIC D1000 TAB CONT TIN (M) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903120-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 25 | 3,11160 Kč | 77,79 Kč |
| 50 | 2,95740 Kč | 147,87 Kč |
| 100 | 2,81760 Kč | 281,76 Kč |
| 250 | 2,64032 Kč | 660,08 Kč |
| 500 | 2,51392 Kč | 1 256,96 Kč |
| 1 000 | 2,39400 Kč | 2 394,00 Kč |
| 2 500 | 2,24388 Kč | 5 609,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,15152 Kč | 12 909,12 Kč |
| 12 000 | 2,04881 Kč | 24 585,72 Kč |
| 18 000 | 1,99103 Kč | 35 838,54 Kč |
| 30 000 | 1,92056 Kč | 57 616,80 Kč |
| 42 000 | 1,87553 Kč | 78 772,26 Kč |
| 60 000 | 1,82894 Kč | 109 736,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






