Image for 1897623-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1897623-1

DigiKey Part Number
A125588-ND
Manufacturer
Manufacturer Product Number
1897623-1
Description
CONN PLUG HSG 2POS 4.14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 220 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0005,77309 Kč11 546,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,77309 Kč
Unit Price with VAT:6,98544 Kč

Other Suppliers on DigiKey

1 220In Stock
Ships from WEC