



1892301-1 | |
|---|---|
DigiKey Part Number | A135347-ND |
Manufacturer | |
Manufacturer Product Number | 1892301-1 |
Description | CONN HEADER MULTI-BEAM 23POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1892301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 23 | |
Number of Positions Loaded | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 12 Signal, 11 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 22 | 230,18591 Kč | 5 064,09 Kč |
| 44 | 219,20000 Kč | 9 644,80 Kč |
| 66 | 213,01833 Kč | 14 059,21 Kč |
| 110 | 205,47882 Kč | 22 602,67 Kč |
| 264 | 193,17841 Kč | 50 999,10 Kč |
| 506 | 184,51972 Kč | 93 366,98 Kč |
| 1 012 | 175,72462 Kč | 177 833,32 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |


