



1888971-3 | |
|---|---|
DigiKey Part Number | A117316-ND |
Manufacturer | |
Manufacturer Product Number | 1888971-3 |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888971-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,16000 Kč | 400,16 Kč |
| 10 | 340,08400 Kč | 3 400,84 Kč |
| 32 | 313,28313 Kč | 10 025,06 Kč |
| 64 | 298,33438 Kč | 19 093,40 Kč |
| 128 | 284,10266 Kč | 36 365,14 Kč |
| 256 | 270,55500 Kč | 69 262,08 Kč |
| 512 | 263,66605 Kč | 134 997,02 Kč |
| Unit Price without VAT: | 400,16000 Kč |
|---|---|
| Unit Price with VAT: | 484,19360 Kč |


