



1888968-2 | |
|---|---|
DigiKey Part Number | A98565-ND |
Manufacturer | |
Manufacturer Product Number | 1888968-2 |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888968-2 Models |
Category | Connector Type QSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 10 | 286,49700 Kč | 2 864,97 Kč |
| 32 | 263,91219 Kč | 8 445,19 Kč |
| 64 | 251,31656 Kč | 16 084,26 Kč |
| 128 | 239,32797 Kč | 30 633,98 Kč |
| 256 | 227,91359 Kč | 58 345,88 Kč |
| 512 | 217,04797 Kč | 111 128,56 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |



