



1888781-1 | |
|---|---|
DigiKey Part Number | A98561-ND |
Manufacturer | |
Manufacturer Product Number | 1888781-1 |
Description | CONN QSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888781-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 235,34600 Kč | 2 353,46 Kč |
| 32 | 216,79125 Kč | 6 937,32 Kč |
| 64 | 206,44641 Kč | 13 212,57 Kč |
| 128 | 196,59375 Kč | 25 164,00 Kč |
| 256 | 187,21688 Kč | 47 927,52 Kč |
| 512 | 178,29066 Kč | 91 284,82 Kč |
| 1 024 | 169,79159 Kč | 173 866,59 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |




