
1888542-3 | |
|---|---|
DigiKey Part Number | A119295-ND |
Manufacturer | |
Manufacturer Product Number | 1888542-3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1888542-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| 10 | 148,29700 Kč | 1 482,97 Kč |
| 25 | 138,99720 Kč | 3 474,93 Kč |
| 50 | 132,35820 Kč | 6 617,91 Kč |
| 100 | 126,03900 Kč | 12 603,90 Kč |
| 250 | 118,15112 Kč | 29 537,78 Kč |
| 960 | 107,45938 Kč | 103 161,00 Kč |
| 1 920 | 106,35403 Kč | 204 199,74 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |


