



1888321-2 | |
|---|---|
DigiKey Part Number | A98568-ND |
Manufacturer | |
Manufacturer Product Number | 1888321-2 |
Description | CONN MINI SAS CAGE 2X1 SLD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SAS, Mini Cage, Ganged (2 x 1) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888321-2 Models |
Category | Connector Type SAS, Mini |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (2 x 1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 206,53600 Kč | 2 065,36 Kč |
| 25 | 193,59320 Kč | 4 839,83 Kč |
| 63 | 181,37270 Kč | 11 426,48 Kč |
| 126 | 172,71690 Kč | 21 762,33 Kč |
| 252 | 164,47766 Kč | 41 448,37 Kč |
| 504 | 156,63341 Kč | 78 943,24 Kč |
| 1 008 | 149,16684 Kč | 150 360,17 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |

