



1888251-2 | |
|---|---|
DigiKey Part Number | A98531-ND |
Manufacturer | |
Manufacturer Product Number | 1888251-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1888251-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,26000 Kč | 548,26 Kč |
| 20 | 443,78200 Kč | 8 875,64 Kč |
| 40 | 422,60050 Kč | 16 904,02 Kč |
| 60 | 410,68583 Kč | 24 641,15 Kč |
| 100 | 396,15670 Kč | 39 615,67 Kč |
| 260 | 370,35708 Kč | 96 292,84 Kč |
| 500 | 353,68066 Kč | 176 840,33 Kč |
| Unit Price without VAT: | 548,26000 Kč |
|---|---|
| Unit Price with VAT: | 663,39460 Kč |










