
185534-2 | |
|---|---|
DigiKey Part Number | 17-185534-2-ND |
Manufacturer | |
Manufacturer Product Number | 185534-2 |
Description | 26POS MQS .63 HEADER 90DEG |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 185534-2 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.264" (6.70mm) |
Packaging Box | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Insulation Height 0.669" (17.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 96,49800 Kč | 964,98 Kč |
| 100 | 82,00800 Kč | 8 200,80 Kč |
| 700 | 71,48997 Kč | 50 042,98 Kč |
| 1 400 | 68,08114 Kč | 95 313,60 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |




