
184147-1 | |
|---|---|
DigiKey Part Number | A135341-ND |
Manufacturer | |
Manufacturer Product Number | 184147-1 |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 184147-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.437" (36.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,39800 Kč | 1 303,98 Kč |
| 25 | 122,21680 Kč | 3 055,42 Kč |
| 50 | 116,37940 Kč | 5 818,97 Kč |
| 100 | 110,82530 Kč | 11 082,53 Kč |
| 250 | 103,88720 Kč | 25 971,80 Kč |
| 500 | 98,93166 Kč | 49 465,83 Kč |
| 1 000 | 94,21404 Kč | 94 214,04 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |



