
184070-1 | |
|---|---|
DigiKey Part Number | A135340-ND |
Manufacturer | |
Manufacturer Product Number | 184070-1 |
Description | CONN RING CIRC 1/0AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | 1.956" (49.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 109,25000 Kč | 1 092,50 Kč |
| 25 | 102,41240 Kč | 2 560,31 Kč |
| 50 | 97,52040 Kč | 4 876,02 Kč |
| 100 | 92,86420 Kč | 9 286,42 Kč |
| 250 | 87,05016 Kč | 21 762,54 Kč |
| 500 | 82,89700 Kč | 41 448,50 Kč |
| 1 000 | 78,94403 Kč | 78 944,03 Kč |
| 2 500 | 76,14838 Kč | 190 370,95 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |




