



184060-1 | |
|---|---|
DigiKey Part Number | A128270-ND |
Manufacturer | |
Manufacturer Product Number | 184060-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184060-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Double Lock Plate, Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.197" (5.00mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 33,28500 Kč | 332,85 Kč |
| 25 | 31,19160 Kč | 779,79 Kč |
| 50 | 29,69820 Kč | 1 484,91 Kč |
| 100 | 28,27800 Kč | 2 827,80 Kč |
| 250 | 26,50568 Kč | 6 626,42 Kč |
| 500 | 25,23974 Kč | 12 619,87 Kč |
| 1 000 | 24,03534 Kč | 24 035,34 Kč |
| 2 500 | 22,53120 Kč | 56 328,00 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |



