8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838417-4

DigiKey Part Number
1838417-4-ND
Manufacturer
Manufacturer Product Number
1838417-4
Description
CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1838417-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 118 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 000606,05478 Kč1 212 109,56 Kč
Manufacturers Standard Package
Unit Price without VAT:606,05478 Kč
Unit Price with VAT:733,32628 Kč

Other Suppliers on DigiKey

118In Stock
Ships from WEC