8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838415-4

DigiKey Part Number
A135333-ND
Manufacturer
Manufacturer Product Number
1838415-4
Description
CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1838415-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 100,72000 Kč1 100,72 Kč
10935,65000 Kč9 356,50 Kč
25877,09480 Kč21 927,37 Kč
50835,25840 Kč41 762,92 Kč
100795,43780 Kč79 543,78 Kč
250745,70868 Kč186 427,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 100,72000 Kč
Unit Price with VAT:1 331,87120 Kč