
1827654-2 | |
|---|---|
DigiKey Part Number | 1827654-2-ND |
Manufacturer | |
Manufacturer Product Number | 1827654-2 |
Description | CONN HDR 7POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1827654-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyless | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,23000 Kč | 111,23 Kč |
| 10 | 94,52700 Kč | 945,27 Kč |
| 25 | 88,59400 Kč | 2 214,85 Kč |
| 80 | 81,61200 Kč | 6 528,96 Kč |
| 160 | 77,71544 Kč | 12 434,47 Kč |
| 320 | 74,00703 Kč | 23 682,25 Kč |
| 560 | 71,14375 Kč | 39 840,50 Kč |
| 1 040 | 68,10569 Kč | 70 829,92 Kč |
| 2 560 | 67,37545 Kč | 172 481,15 Kč |
| Unit Price without VAT: | 111,23000 Kč |
|---|---|
| Unit Price with VAT: | 134,58830 Kč |



