
1827587-4 | |
|---|---|
DigiKey Part Number | 17-1827587-4-ND |
Manufacturer | |
Manufacturer Product Number | 1827587-4 |
Description | DYNAMIC D1000 REC CONT M AU 0.2U |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 6,97014 Kč | 87 126,75 Kč |
| Unit Price without VAT: | 6,97014 Kč |
|---|---|
| Unit Price with VAT: | 8,43387 Kč |


