
1825851-1 | |
|---|---|
DigiKey Part Number | 17-1825851-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825851-1 |
Description | CONN LATCH LOCKING FOR .100 HDRS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 1825851-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Latch | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 11,56100 Kč | 115,61 Kč |
| 25 | 10,84000 Kč | 271,00 Kč |
| 50 | 10,31920 Kč | 515,96 Kč |
| 100 | 9,82340 Kč | 982,34 Kč |
| 250 | 9,20852 Kč | 2 302,13 Kč |
| 500 | 8,76818 Kč | 4 384,09 Kč |
| 1 000 | 8,34950 Kč | 8 349,50 Kč |
| 2 500 | 7,82658 Kč | 19 566,45 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |


