
181953-1 | |
|---|---|
DigiKey Part Number | A106988-ND |
Manufacturer | |
Manufacturer Product Number | 181953-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 181953-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.315" (8.00mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Base Product Number |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 25 | 5,60600 Kč | 140,15 Kč |
| 50 | 5,33480 Kč | 266,74 Kč |
| 100 | 5,08040 Kč | 508,04 Kč |
| 250 | 4,76172 Kč | 1 190,43 Kč |
| 500 | 4,53440 Kč | 2 267,20 Kč |
| 1 000 | 4,31751 Kč | 4 317,51 Kč |
| 2 500 | 4,04697 Kč | 10 117,42 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



