0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181949-2

DigiKey Part Number
A106987-ND
Manufacturer
Manufacturer Product Number
181949-2
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
181949-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 45°
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 846
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,13100 Kč61,31 Kč
255,73680 Kč143,42 Kč
505,46360 Kč273,18 Kč
1005,20120 Kč520,12 Kč
2504,87488 Kč1 218,72 Kč
5004,64140 Kč2 320,70 Kč
1 0004,41966 Kč4 419,66 Kč
2 5004,14282 Kč10 357,05 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč