
1802105-2 | |
|---|---|
DigiKey Part Number | 17-1802105-2-ND |
Manufacturer | |
Manufacturer Product Number | 1802105-2 |
Description | 1PORT,MATENET,REC HSG,SLD,COD B, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1802105-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 56,98900 Kč | 569,89 Kč |
| 25 | 53,41040 Kč | 1 335,26 Kč |
| 50 | 50,85720 Kč | 2 542,86 Kč |
| 100 | 48,42980 Kč | 4 842,98 Kč |
| 250 | 45,39600 Kč | 11 349,00 Kč |
| 500 | 43,22942 Kč | 21 614,71 Kč |
| 1 000 | 41,16679 Kč | 41 166,79 Kč |
| 2 500 | 38,59147 Kč | 96 478,68 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


