


179938-6 | |
|---|---|
DigiKey Part Number | A128232-ND |
Manufacturer | |
Manufacturer Product Number | 179938-6 |
Description | CONN PLUG HSG 3POS 6.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179938-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Blue |
Part Status Active | Features Double Lock Plate, Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.256" (6.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 25 | 7,17440 Kč | 179,36 Kč |
| 50 | 6,83220 Kč | 341,61 Kč |
| 150 | 6,32200 Kč | 948,30 Kč |
| 300 | 6,02030 Kč | 1 806,09 Kč |
| 600 | 5,73213 Kč | 3 439,28 Kč |
| 1 050 | 5,51002 Kč | 5 785,52 Kč |
| 2 550 | 5,17552 Kč | 13 197,58 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

