


179463-2 | |
|---|---|
DigiKey Part Number | A144543-ND |
Manufacturer | |
Manufacturer Product Number | 179463-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179463-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 50 | 10,11260 Kč | 505,63 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 300 | 8,90947 Kč | 2 672,84 Kč |
| 600 | 8,48390 Kč | 5 090,34 Kč |
| 1 200 | 8,07863 Kč | 9 694,36 Kč |
| 2 700 | 7,62927 Kč | 20 599,03 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


