
179182-6 | |
|---|---|
DigiKey Part Number | 179182-6-ND |
Manufacturer | |
Manufacturer Product Number | 179182-6 |
Description | CONN RCPT HSG 0.187 1POS BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Blue 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179182-6 Models |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,99916 Kč | 17 994,96 Kč |
| Unit Price without VAT: | 2,99916 Kč |
|---|---|
| Unit Price with VAT: | 3,62898 Kč |


