
179182-1 | |
|---|---|
DigiKey Part Number | A106919-ND |
Manufacturer | |
Manufacturer Product Number | 179182-1 |
Description | CONN RCPT HSG 0.187 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179182-1 Models |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,39760 Kč | 134,94 Kč |
| 50 | 5,13880 Kč | 256,94 Kč |
| 100 | 4,89270 Kč | 489,27 Kč |
| 250 | 4,58488 Kč | 1 146,22 Kč |
| 500 | 4,36548 Kč | 2 182,74 Kč |
| 1 000 | 4,15692 Kč | 4 156,92 Kč |
| 3 000 | 3,84652 Kč | 11 539,56 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


