
178307-3 | |
|---|---|
DigiKey Part Number | A29477-ND |
Manufacturer | |
Manufacturer Product Number | 178307-3 |
Description | CONN HEADER R/A 16POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178307-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.568" (14.43mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,01000 Kč | 283,01 Kč |
| 12 | 237,49167 Kč | 2 849,90 Kč |
| 108 | 203,38361 Kč | 21 965,43 Kč |
| 504 | 182,45252 Kč | 91 956,07 Kč |
| 1 008 | 173,75569 Kč | 175 145,74 Kč |
| Unit Price without VAT: | 283,01000 Kč |
|---|---|
| Unit Price with VAT: | 342,44210 Kč |



