



178306-5 | |
|---|---|
DigiKey Part Number | A29475-ND |
Manufacturer | |
Manufacturer Product Number | 178306-5 |
Description | CONN HEADER R/A 12POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178306-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.568" (14.43mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1340482 | Phoenix Contact | 50 | 277-1340482-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 15 | 96,38000 Kč | 1 445,70 Kč |
| 105 | 84,00200 Kč | 8 820,21 Kč |
| 510 | 75,13992 Kč | 38 321,36 Kč |
| 1 005 | 71,63106 Kč | 71 989,22 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |




