
178303-3 | |
|---|---|
DigiKey Part Number | A29468-ND |
Manufacturer | |
Manufacturer Product Number | 178303-3 |
Description | CONN HEADER R/A 6POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178303-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.568" (14.43mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,19000 Kč | 141,19 Kč |
| 23 | 113,11826 Kč | 2 601,72 Kč |
| 115 | 100,96965 Kč | 11 611,51 Kč |
| 506 | 90,95101 Kč | 46 021,21 Kč |
| 1 012 | 86,61379 Kč | 87 653,16 Kč |
| Unit Price without VAT: | 141,19000 Kč |
|---|---|
| Unit Price with VAT: | 170,83990 Kč |


