


177908-4 | |
|---|---|
DigiKey Part Number | A128225-ND |
Manufacturer | |
Manufacturer Product Number | 177908-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177908-4 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,84800 Kč | 138,48 Kč |
| 25 | 12,97200 Kč | 324,30 Kč |
| 50 | 12,35480 Kč | 617,74 Kč |
| 150 | 11,43020 Kč | 1 714,53 Kč |
| 300 | 10,88380 Kč | 3 265,14 Kč |
| 600 | 10,36413 Kč | 6 218,48 Kč |
| 1 050 | 9,96257 Kč | 10 460,70 Kč |
| 2 550 | 9,35782 Kč | 23 862,44 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

