
1776491-2 | |
|---|---|
DigiKey Part Number | 1776491-2-ND |
Manufacturer | |
Manufacturer Product Number | 1776491-2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Copper Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 10 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776244-2 | TE Connectivity AMP Connectors | 5 956 | A97996-ND | 24,61000 Kč | Parametric Equivalent |
| ED100/2DS | On Shore Technology Inc. | 11 053 | ED1601-ND | 18,98000 Kč | Similar |
| ED350/2 | On Shore Technology Inc. | 0 | ED1930-ND | 29,20000 Kč | Similar |
| EDZ350/2 | On Shore Technology Inc. | 11 865 | ED1643-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 12,69506 Kč | 91 404,43 Kč |
| Unit Price without VAT: | 12,69506 Kč |
|---|---|
| Unit Price with VAT: | 15,36102 Kč |





