2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776313-2

DigiKey Part Number
1776313-2-ND
Manufacturer
Manufacturer Product Number
1776313-2
Description
CONN TERM STRIP 2CIRC 0.571"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776313-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.571" (14.50mm)
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-35°C ~ 100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 44096,19359 Kč138 518,77 Kč
Manufacturers Standard Package
Unit Price without VAT:96,19359 Kč
Unit Price with VAT:116,39424 Kč