



1775485-3 | |
|---|---|
DigiKey Part Number | 17-1775485-3-ND |
Manufacturer | |
Manufacturer Product Number | 1775485-3 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1775485-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.228" (5.80mm) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 74,92200 Kč | 749,22 Kč |
| 50 | 65,77600 Kč | 3 288,80 Kč |
| 100 | 62,19120 Kč | 6 219,12 Kč |
| 250 | 57,75080 Kč | 14 437,70 Kč |
| 500 | 54,60410 Kč | 27 302,05 Kč |
| 1 000 | 51,62926 Kč | 51 629,26 Kč |
| 4 000 | 46,15645 Kč | 184 625,80 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |



