
1775470-8 | |
|---|---|
DigiKey Part Number | A100058TR-ND - Tape & Reel (TR) A100058CT-ND - Cut Tape (CT) A100058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775470-8 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775470-8 Models |
Category | Insulation Height 0.242" (6.14mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,14700 Kč | 211,47 Kč |
| 100 | 17,97740 Kč | 1 797,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,36656 Kč | 8 183,28 Kč |
| 1 000 | 15,58532 Kč | 15 585,32 Kč |
| 1 500 | 15,14582 Kč | 22 718,73 Kč |
| 2 500 | 14,60978 Kč | 36 524,45 Kč |
| 3 500 | 14,26713 Kč | 49 934,96 Kč |
| 5 000 | 13,91287 Kč | 69 564,35 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |


