
1775469-8 | |
|---|---|
DigiKey Part Number | A100086TR-ND - Tape & Reel (TR) A100086CT-ND - Cut Tape (CT) A100086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775469-8 |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775469-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.139" (3.53mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,53400 Kč | 195,34 Kč |
| 100 | 16,60210 Kč | 1 660,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,89687 Kč | 8 338,12 Kč |
| 1 200 | 13,23326 Kč | 15 879,91 Kč |
| 1 800 | 12,86003 Kč | 23 148,05 Kč |
| 3 000 | 12,40491 Kč | 37 214,73 Kč |
| 4 200 | 12,11407 Kč | 50 879,09 Kč |
| 6 000 | 11,81319 Kč | 70 879,14 Kč |
| 15 000 | 11,07436 Kč | 166 115,40 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


