


1775014-2 | |
|---|---|
DigiKey Part Number | A118067TR-ND - Tape & Reel (TR) A118067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775014-2 |
Description | CONN PLUG 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1775014-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,12400 Kč | 221,24 Kč |
| 25 | 20,73840 Kč | 518,46 Kč |
| 50 | 19,74920 Kč | 987,46 Kč |
| 100 | 18,80400 Kč | 1 880,40 Kč |
| 250 | 17,62644 Kč | 4 406,61 Kč |
| 500 | 16,78442 Kč | 8 392,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,04191 Kč | 22 562,86 Kč |
| 3 000 | 14,32410 Kč | 42 972,30 Kč |
| 4 500 | 13,92046 Kč | 62 642,07 Kč |
| 7 500 | 13,42810 Kč | 100 710,75 Kč |
| 10 500 | 13,27517 Kč | 139 389,29 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |

