
176846-1 | |
|---|---|
DigiKey Part Number | A112745-ND |
Manufacturer | |
Manufacturer Product Number | 176846-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 176846-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,27670 Kč | 16 383,50 Kč |
| Unit Price without VAT: | 3,27670 Kč |
|---|---|
| Unit Price with VAT: | 3,96481 Kč |











