Similar
Similar




176793-4 | |
|---|---|
DigiKey Part Number | A26138-ND |
Manufacturer | |
Manufacturer Product Number | 176793-4 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 26 Position Two Piece Shield with Cover Connector White 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 176793-4 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal Shell, Steel/Plastic Cover |
Part Status Obsolete | Hardware Strain Relief |
Accessory Type Two Piece Shield with Cover | Features Spring Lock |
Number of Positions 26 | Color White |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10326-3210-000 | 3M | 0 | 3M1741-ND | 170,81000 Kč | Similar |
| DX30M-26-CV(10) | Hirose Electric Co Ltd | 56 | H10058-ND | 133,48000 Kč | Similar |



