1 Position Rectangular Housing Connector Receptacle Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176281-2

DigiKey Part Number
A116547-ND
Manufacturer
Manufacturer Product Number
176281-2
Description
CONN RCPT HSG 1POS UNIV PWR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Receptacle Red
Datasheet
 Datasheet
EDA/CAD Models
176281-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Red
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-30°C ~ 105°C
Contact Type
Tab
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 0002,08265 Kč29 157,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08265 Kč
Unit Price with VAT:2,52001 Kč