



176279-9 | |
|---|---|
DigiKey Part Number | A106908-ND |
Manufacturer | |
Manufacturer Product Number | 176279-9 |
Description | CONN PLUG HSG 15POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176279-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 28,90200 Kč | 289,02 Kč |
| 25 | 27,08720 Kč | 677,18 Kč |
| 50 | 25,79040 Kč | 1 289,52 Kč |
| 100 | 24,55900 Kč | 2 455,90 Kč |
| 250 | 23,02028 Kč | 5 755,07 Kč |
| 500 | 21,92104 Kč | 10 960,52 Kč |
| 1 000 | 20,87465 Kč | 20 874,65 Kč |
| 2 500 | 19,56833 Kč | 48 920,82 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |



